APEM Keylock Switch, SP3T, 4A 3-Way Common-Key
- RS Stock No.:
- 125-8397
- Mfr. Part No.:
- LK5ENB126N3
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 02 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €20.95 |
| 25 - 49 | €19.87 |
| 50 - 99 | €18.86 |
| 100 - 249 | €17.94 |
| 250 + | €16.17 |
*price indicative
- RS Stock No.:
- 125-8397
- Mfr. Part No.:
- LK5ENB126N3
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 3 | |
| Product Type | Keylock Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | SP3T | |
| Housing Material | Glass Filled Polyester | |
| Switch Contact Current | 4A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Standards/Approvals | cULUs File E83438 | |
| Key Index Angle | 45° | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Series | LK | |
| Mechanical Life | 6000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 3 | ||
Product Type Keylock Switch | ||
Switch Operation Momentary | ||
Contact Configuration SP3T | ||
Housing Material Glass Filled Polyester | ||
Switch Contact Current 4A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Standards/Approvals cULUs File E83438 | ||
Key Index Angle 45° | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Series LK | ||
Mechanical Life 6000Cycles | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Apem 19mm Keylock Switches LK Series
Features and Benefits
• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
Approvals
UL
Related links
- APEM Keylock Switch 4A 3-Way Common-Key
- APEM Keylock Switch 4A 3-Way Common-Key
- APEM Keylock Switch 4A 3-Way Common-Key
- APEM Keylock Switch 4A 4-Way Common-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- APEM Keylock Switch, 4 A 3-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
