Siemens IP65 Key Switch, 100mA 2-Way
- RS Stock No.:
- 256-7173
- Mfr. Part No.:
- 6AV76741ME500AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.78
(exc. VAT)
€146.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.78 |
*price indicative
- RS Stock No.:
- 256-7173
- Mfr. Part No.:
- 6AV76741ME500AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Housing Material | Plastic | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | cULus, UL | |
| Key Index Angle | 45° | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Housing Material Plastic | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact DC Voltage 24V dc | ||
Switch Configuration 2 NO | ||
Standards/Approvals cULus, UL | ||
Key Index Angle 45° | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.
Extension Units
Safety pushbutton
