EAO IP65 Key Switch, SPDT, 100mA 2-Way
- RS Stock No.:
- 200-4175
- Distrelec Article No.:
- 301-65-255
- Mfr. Part No.:
- 51-414.036D
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save €51.30
View bulk pricing optionsSubtotal (1 unit)*
€85.59
(exc. VAT)
€105.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €85.59 | - |
| 10 - 24 | €80.46 | €51.30 |
| 25 - 49 | €75.32 | €256.75 |
| 50 - 99 | €70.18 | €770.50 |
| 100 + | €63.35 | €2,224.00 |
*price indicative
- RS Stock No.:
- 200-4175
- Distrelec Article No.:
- 301-65-255
- Mfr. Part No.:
- 51-414.036D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| Key Trapping | Yes | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact DC Voltage | 42V dc | |
| Contact AC Voltage | 42V ac | |
| Switch Configuration | 2 NO | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Series | 51-414 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
Key Trapping Yes | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact DC Voltage 42V dc | ||
Contact AC Voltage 42V ac | ||
Switch Configuration 2 NO | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Series 51-414 | ||
- COO (Country of Origin):
- CH
The EAO key switch has 2 positions 2NO. The switching system is low-level element and switching voltage and current is 42 V AC / DC, 0.1 A respectively. The contact material is Gold-plated silver while the switching angle is 90 ° right.
Standard lock: DOM 311
Two keys are supplied with each key switch
Optional lock numbers on request
IP65 Front protection
