EAO IP65 Key Switch, 1 NO/1 NC, 5A 2-Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€84.44

(exc. VAT)

€103.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€84.44
10 - 24€81.18
25 - 49€76.31
50 - 99€71.44
100 +€68.20

*price indicative

RS Stock No.:
274-8380
Distrelec Article No.:
304-07-652
Mfr. Part No.:
51-235.022D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Key Switch

Switch Operation

Snap Action

Contact Configuration

1 NO/1 NC

Switch Contact Current

5A

IP Rating

IP65

Terminal Type

Plug

Contact DC Voltage

250V dc

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

CSA, UL, CB (IEC 61058-1), ENEC (EN 61058-1), DNV, CQC

Contact Material

Gold

Maximum Operating Temperature

55°C

Series

51

Minimum Operating Temperature

-25°C

Mechanical Life

50000Cycles

COO (Country of Origin):
CH
The EAO keylock switch has 2 positions and contact made from gold.

Terminal plug in terminal

Switching action rest maintained

Related links