EAO IP65 Key Switch, 2 NO/2 NC, 5A 3-Way

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€115.86

(exc. VAT)

€142.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€115.86-
10 - 24€111.393%
25 - 49€104.729%
50 - 99€98.0315%
100 +€93.5919%

*price indicative

RS Stock No.:
274-8382
Distrelec Article No.:
304-07-654
Mfr. Part No.:
51-378.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Key Switch

Number of Positions

3

Switch Operation

Snap Action

Contact Configuration

2 NO/2 NC

Switch Contact Current

5A

IP Rating

IP65

Terminal Type

Plug

Contact AC Voltage

250V ac

Contact DC Voltage

250V dc

Switch Configuration

Snap Action

Key Index Angle

90°

Standards/Approvals

DNV, CSA, CB (IEC 61058-1), ENEC (EN 61058-1), CQC, UL

Contact Material

Gold

Series

51

Maximum Operating Temperature

55°C

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CH
The EAO keylock switch has 3 positions and contact made from gold.

Operating temperature -25°C to +55°C

Tightening torque Fixing nut maximum 0.5 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy