EAO IP65 Key Switch, 2 NO/2 NC, 5A 2-Way
- RS Stock No.:
- 200-4179
- Mfr. Part No.:
- 51-296.025D2
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€102.62
(exc. VAT)
€126.22
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €102.62 | - |
| 10 - 24 | €96.45 | 6% |
| 25 - 49 | €90.31 | 11% |
| 50 - 99 | €84.13 | 18% |
| 100 + | €75.94 | 25% |
*price indicative
- RS Stock No.:
- 200-4179
- Mfr. Part No.:
- 51-296.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Key Trapping | Yes | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Bezel Shape | Rectangular | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | 2 NO/2 NC | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Contact Configuration 2 NO/2 NC | ||
Key Trapping Yes | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Bezel Shape Rectangular | ||
Contact AC Voltage 240V ac | ||
Switch Configuration 2 NO/2 NC | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
The EAO key switch has 2 positions 2NC+2NO. The switching system is Snap switch element switching and switching voltage and current is 42 V AC / DC, 0.1 A respectively. The contact material is Gold-plated silver while the switching angle is 90 ° right.
Standard lock: DOM 311
Two keys are supplied with each key switch
Optional lock numbers on request
IP65 Front protection
Related links
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Key Switch 5A 2-Way
- EAO IP65 Key Switch 5A 2-Way Flat-Key
- EAO IP65 Key Switch 5A 2-Way Kaba Micro Lock-Key
- EAO IP65 Key Switch 5A 3-Way
- EAO IP65 Key Switch 5A 2-Way Kaba Micro Lock-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Key Switch 5A 2-Way Metal-Key
