RAFI IP40 Key Switch, 1 NO/1 NC, 4A 45-Way
- RS Stock No.:
- 285-7699
- Distrelec Article No.:
- 135-03-992
- Mfr. Part No.:
- 1.15.108.631/0100
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7699
- Distrelec Article No.:
- 135-03-992
- Mfr. Part No.:
- 1.15.108.631/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 45 | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 4A | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Series | 1.15.108.631 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 45 | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 4A | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Contact Material Silver | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
Series 1.15.108.631 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The key-operated switch has 1 normally closed (NC) and 1 normally open (NO) contact configuration, rated for 250V AC and 12V DC. It operates with a latching function at a 90° position.
RoHS compliant
Operating temperature -25 to 70 degreeC
