APEM Key Switch, DPST, 4A 3-Way Flat-Key
- RS Stock No.:
- 692-5154
- Mfr. Part No.:
- JD9J126W
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 December 2026
- Plus 125 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.44 |
| 5 - 9 | €19.76 |
| 10 - 24 | €18.08 |
| 25 + | €16.41 |
*price indicative
- RS Stock No.:
- 692-5154
- Mfr. Part No.:
- JD9J126W
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Housing Material | Zinc Alloy | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Wire | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Key Index Angle | 45° | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated Copper | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 6000Cycles | |
| Series | JD | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Housing Material Zinc Alloy | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Wire | ||
Bezel Shape Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Key Index Angle 45° | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated Copper | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 6000Cycles | ||
Series JD | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
JD Series Key Switches
Tumbler lock switches,45° and 90° indexing, maintained and momentary options.
Multiple key pull positions
Nickel plated brass (2 keys supplied)
250mm wire leads
