EAO IP65 Key Switch 2-Way Straight-Key

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€77.51

(exc. VAT)

€95.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€77.51-
10 - 99€73.015%
100 - 249€70.469%
250 - 499€67.9512%
500 +€65.7315%

*price indicative

RS Stock No.:
860-9251
Distrelec Article No.:
301-65-296
Mfr. Part No.:
704.121.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Key Switch

Number of Positions

2

Switch Operation

Maintained, Reset

Key Trapping

Yes

IP Rating

IP65

Key Type

Straight

Terminal Type

Screw

Bezel Shape

Round

Key Index Angle

90°

Standards/Approvals

RoHS

Series

704.121

COO (Country of Origin):
CH

EAO Key Switch, 90° Switching Angle, Round Bezel Shape - 04 Series - 704.121.0


Fit this secure key switch from EAO to your machine or cabinet and rest easy knowing your setup is in safe hands. It has a key-operated lock, so critical switches can only be activated by personnel with a key for enhanced security. The key switch has two positions, so you can use it for multiple functions, such as switching your equipment on and off. It has a 90° switching angle, making it a breeze to tell which position the switch is in. A maintained switching element means you don't need to physically hold it in place, so it takes the need for manual control off your hands.

Features & Benefits


• Anodised aluminium front bezel for resistance to impact and corrosion

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Supplied with two keys for convenience

Applications


• Control cabinets

• Electrical system panels

• Automated machines

• Fire and safety systems

What contact blocks are compatible with this key switch?


For versatility, this key switch is compatible with contact blocks with SPDT (175-7902), 2NC (200-4101) and 1NO (200-4096) configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy