Ceratech KYB500-S120B Wired PS2 Compact Keyboard, QWERTY (US), Black
- RS Stock No.:
- 162-336
- Mfr. Part No.:
- KYB500-S120B
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€342.96
(exc. VAT)
€421.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.96 |
*price indicative
- RS Stock No.:
- 162-336
- Mfr. Part No.:
- KYB500-S120B
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-S120B | |
| Connection Type | PS2 | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Mac OS, Windows XP | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 48mm | |
| Industrial Grade | Yes | |
| Width | 395mm | |
| Depth | 164mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-S120B | ||
Connection Type PS2 | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (US) | ||
Operating System Mac OS, Windows XP | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 48mm | ||
Industrial Grade Yes | ||
Width 395mm | ||
Depth 164mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech USB Mini EPOS Keyboard with 120 fully programmable cherry MX Keys. The keyboard is fully programmable with our free Matrix software, this allows full programing of all features on the keyboard. The programming is stored inside the keyboard, once programmed the keyboard can be plugged into another computer and all programming will still be the same, the programming software does not need to be installed on every computer.
Detachable USB cable
Black case and keycaps
Integrated additional USB port
Mini keyboard size
Internal metal plate for increased protection against ESD
Compact and slim design
Related links
- Ceratech KYB500-K82A-15US Wired PS2 QWERTY (US), Black
- Ceratech KYBAC5010-PS2BUS Wired PS2 Compact Keyboard Black
- Ceratech KYB500-K103 Wired USB QWERTY (US), Black
- Ceratech KYB500-K82A-US Wired USB QWERTY (US), Black
- Ceratech KYB500-S109P Wired PS2 Compact Keyboard Black
- Ceratech KYB500-S109P-AR Wired PS2 Compact Keyboard Black
- Ceratech KYB500-K82A-15FR Wired USB QWERTY (French), Black
- Ceratech KYB500-K82A-WHUS Wired USB QWERTY (US), White
