Ceratech KYBAC301-PBLK Wired PS2 Multimedia Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

€27.19

(exc. VAT)

€33.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.19

*price indicative

RS Stock No.:
163-352
Mfr. Part No.:
KYBAC301-PBLK
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC301-PBLK

Connection Type

PS2

Keyboard Type

Multimedia

Keyboard Layout

QWERTY (UK)

Operating System

Mac

Colour

Black

Height

28mm

Width

415mm

Depth

114mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus 301 PS2 keyboard is a full layout keyboard but in an extra slim with minimalist casing. With a dedicated PS/2 connection it can be connected to computers that require a PS/2 connection. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.

13 Multimedia and internet hot keys

Slim special square style minimal keycap structure

FN key to multiplex some of the F keys to multimedia keys

Laser etched key legends for long life and durability

Rubber feet on the front edge of the base

Framed keys so that the keys cannot easily be pulled off

Compact and slim design

Excellent counterpart to your high end PC and LCD screen

Status LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy