Ceratech KYBAC301-PBLK-US Wired PS2 Multimedia Keyboard, QWERTY (US), Black

Subtotal (1 unit)*

€27.19

(exc. VAT)

€33.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.19

*price indicative

RS Stock No.:
163-526
Mfr. Part No.:
KYBAC301-PBLK-US
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC301-PBLK-US

Connection Type

PS2

Keyboard Type

Multimedia

Keyboard Layout

QWERTY (US)

Operating System

Linux, Windows XP, Mac 10

Colour

Black

Height

28mm

Width

415mm

Depth

28mm

Standards/Approvals

FC, CE

COO (Country of Origin):
CN
The Ceratech Accuratus 301 PS2 keyboard is a full layout keyboard but in an extra slim with minimalist casing. With a dedicated PS/2 connection it can be connected to computers that require a PS/2 connection. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.

13 Multimedia and internet hot keys

Slim special square style minimal keycap structure

FN key to multiplex some of the F keys to multimedia keys

Laser etched key legends for long life and durability

Rubber feet on the front edge of the base of the keyboard

Framed keys so that the keys cannot easily be pulled off

Compact and slim design with only half the height

Excellent counterpart to your high end PC and LCD screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy