Ceratech KYBAC301-PBLK-AR Wired PS2 Multimedia Keyboard, QWERTY (Arabic), Black
- RS Stock No.:
- 163-354
- Mfr. Part No.:
- KYBAC301-PBLK-AR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€27.19
(exc. VAT)
€33.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.19 |
*price indicative
- RS Stock No.:
- 163-354
- Mfr. Part No.:
- KYBAC301-PBLK-AR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC301-PBLK-AR | |
| Connection Type | PS2 | |
| Keyboard Type | Multimedia | |
| Operating System | Linux, Mac 10, Windows XP, Mac | |
| Keyboard Layout | QWERTY (Arabic) | |
| Colour | Black | |
| Height | 28mm | |
| Width | 415mm | |
| Standards/Approvals | No | |
| Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC301-PBLK-AR | ||
Connection Type PS2 | ||
Keyboard Type Multimedia | ||
Operating System Linux, Mac 10, Windows XP, Mac | ||
Keyboard Layout QWERTY (Arabic) | ||
Colour Black | ||
Height 28mm | ||
Width 415mm | ||
Standards/Approvals No | ||
Depth 114mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 PS2 keyboard is a full layout keyboard but in an extra slim with minimalist casing. With a dedicated PS/2 connection it can be connected to computers that require a PS/2 connection. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
13 Multimedia and internet hot keys
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Laser etched key legends for long life and durability
Rubber feet on the front edge of the base
Framed keys so that the keys cannot easily be pulled off
Compact and slim design
Excellent counterpart to your high end PC and LCD screen
Status LEDs
Related links
- Ceratech KYBAC301-UBLK-AR Wired USB Multimedia Keyboard Black
- Ceratech KYB500-S109P-AR Wired PS2 Compact Keyboard Black
- Ceratech KYBAC301-PBLK-FR Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-PL Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-CY Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-SP Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-PBLK-IT Wired PS2 Multimedia Keyboard Black
