Ceratech KYB500-BB20A Wireless Wireless Standard Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

€168.10

(exc. VAT)

€206.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.10

*price indicative

RS Stock No.:
163-450
Mfr. Part No.:
KYB500-BB20A
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wireless

Model Number

KYB500-BB20A

Connection Type

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Colour

Black

Height

26mm

Industrial Grade

Yes

Width

253mm

Depth

75mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus Bump Bars are a new way to control your systems. Designed to suit high pressure kitchen environments, these steam proof bump bars will make running your operation smooth and efficient. The Accuratus bump bars are designed to seamlessly integrate with your kitchen interface, making sorting through orders easier than ever. Program the bar using our Matrix Maker software to meet your specifications, then use the intuitive design to sort through orders quickly and easily, without having to touch screens and other equipment where grease and dirt can build up.

Fully programmable 20 key solution

Includes easy to remove paper legend to customise keys

Using durable metal dome structure mechanical keys

Rugged industrial strong and robust plastic housing

50 million actuations per key

Spill proof designed top surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy