Ceratech KYB500-S112CM-UB Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-421
- Mfr. Part No.:
- KYB500-S112CM-UB
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€339.84
(exc. VAT)
€418.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.84 |
*price indicative
- RS Stock No.:
- 163-421
- Mfr. Part No.:
- KYB500-S112CM-UB
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-S112CM-UB | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac, Mac OS, Windows XP | |
| Colour | Black | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-S112CM-UB | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac, Mac OS, Windows XP | ||
Colour Black | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus S109 series are a new addition to the Accuratus Banking / EPOS range of keyboards. With a smaller footprint and programmable keys, the new S109 series offers adaptability to suit all retail and banking applications. Our free programming software Matrix Maker has been designed to make the initial configuration very easy and our team are able to talk you through it or pre program if required, at no additional cost. Coloured keys, larger keys or different legends are available on request.
USB plug and play connection
Black case and keys
Laser etched durable key legends
Detachable USB cable using durable USB-C connector
Related links
- Ceratech KYBKC-108S-UB Wired USB Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYB500-BB15F Wired USB Standard Keyboard Black
- Ceratech KYB500-S84S-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S84CM-UBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S120B-M Wired USB Standard Keyboard Black
- Ceratech KYB500-S84SM-UBK Wired USB Standard Keyboard Black
- Ceratech KYBAC260U-USB Wired USB Standard Keyboard Black
