Ceratech KYB500-S120B-M Wired USB Standard Keyboard, QWERTY (UK), Black

Subtotal (1 unit)*

€380.52

(exc. VAT)

€468.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€380.52

*price indicative

RS Stock No.:
163-424
Mfr. Part No.:
KYB500-S120B-M
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-S120B-M

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Mac OS, Windows XP

Colour

Black

Height

48mm

Width

395mm

Industrial Grade

Yes

Standards/Approvals

CE, FC

Depth

164mm

COO (Country of Origin):
CN
The Ceratech USB Mini EPOS Keyboard with 120 fully programmable cherry MX Keys. The keyboard is fully programmable with our free Matrix software, this allows full programing of all features on the keyboard. The programming is stored inside the keyboard, once programmed the keyboard can be plugged into another computer and all programming will still be the same, the programming software does not need to be installed on every computer.

Detachable USB cable

Black case and keycaps

Integrated additional USB port

Mini keyboard size

Internal metal plate for increased protection against ESD

Compact and slim design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy