Ceratech KYBAC5010-PBKGR Wired PS2, USB Compact Keyboard, QWERTZ (German), Black
- RS Stock No.:
- 163-474
- Mfr. Part No.:
- KYBAC5010-PBKGR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€66.95
(exc. VAT)
€82.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.95 |
*price indicative
- RS Stock No.:
- 163-474
- Mfr. Part No.:
- KYBAC5010-PBKGR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC5010-PBKGR | |
| Connection Type | PS2, USB | |
| Keyboard Type | Compact | |
| Operating System | Mac, Android, Windows | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Black | |
| Height | 30mm | |
| Width | 338mm | |
| Standards/Approvals | CE, FC | |
| Depth | 173mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC5010-PBKGR | ||
Connection Type PS2, USB | ||
Keyboard Type Compact | ||
Operating System Mac, Android, Windows | ||
Keyboard Layout QWERTZ (German) | ||
Colour Black | ||
Height 30mm | ||
Width 338mm | ||
Standards/Approvals CE, FC | ||
Depth 173mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 5010 mini trackball keyboard is a mini sized keyboard with an inbuilt trackball. With its high resolution trackball and mini key layout it is an ideal keyboard for use in environments where both a keyboard and mouse are required and space is an issue, for example retail and POS environments. The 5010 has integrated contoured left and right mouse buttons for comfortable mouse use and also an integrated numeric keypad highlighted in blue font.
Black case and keys with white easy read key legends
Embedded numeric keypad in blue key legends
High resolution printed key legends with UV coating
Keys have a soft and tactile feel
Integrated high resolution 15mm 1000dpi optical trackball
Left and right tactile contoured mouse buttons
Compact and slim design
Related links
- Ceratech KYB500-K82A-GR Wired PS2 QWERTZ (German), Black
- Cherry Wired PS2 QWERTZ (German), Black
- Ceratech KYBAC5010-UBKGR Wired USB Compact Keyboard Black
- Ceratech KYBAC5010-PBKFR Wired PS2 QWERTY (French), Black
- Ceratech KYB500-K82A-FR Wired PS2 QWERTY (French), Black
- Ceratech KYB500-K82A-15GR Wired PS2 QWERTY, Black
- Ceratech KYB500-K82A-CY Wired PS2 QWERTY (Cyrillic), Black
- Ceratech KYB500-K82A Wired PS2 QWERTY (UK), Black
