Ceratech KYB-LEFTUSB-BKND Wired USB Standard Keyboard, QWERTY, Black

Subtotal (1 unit)*

€193.09

(exc. VAT)

€237.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.09

*price indicative

RS Stock No.:
163-490
Mfr. Part No.:
KYB-LEFTUSB-BKND
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB-LEFTUSB-BKND

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY

Operating System

Mac, Android, Windows

Colour

Black

Height

37mm

Industrial Grade

Yes

Width

448mm

Standards/Approvals

CE, FC

Depth

146mm

COO (Country of Origin):
CN
The Ceratech Keyboard is a new Accuratus Left Handed keyboard which has all the benefits of a strong mechanical keyboard with the visual elegance of a professional corporate office peripheral device. The brushed black anodized metal frame with full height angled keys provides the most serious and complete left handed keyboard option available in the market place today.

High life cycle mechanical sealed contact key switches

Full UK left handed key layout with integrated multimedia

FN key to multiplex some keys and offer a second layer of programming

Clear easy read key legends

Durable fold out feet to allow for keyboard tilt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy