Ceratech KYB-RAINBOW2MXUS Wired USB Standard Keyboard, QWERTY (UK), Multicolour

Subtotal (1 unit)*

€43.96

(exc. VAT)

€54.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.96

*price indicative

RS Stock No.:
163-305
Mfr. Part No.:
KYB-RAINBOW2MXUS
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB-RAINBOW2MXUS

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Mac 10, Windows XP, Linux

Colour

Multicolour

Height

25.2mm

Width

439mm

Depth

142mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech USB Mixed Colour childrens learning keyboard with extra large font and mixed colour keys. For children this Rainbow 2 Mix keyboard is the perfect entry into computing, with large UPPER and lowercase font and keys grouped in different colours making learning easy and fun. The Rainbow 2 Mixalso has extra words on the keys such as Shift, Space Bar, Backspace to make learning these keys easy to follow.

Fold down feet providing keyboard tilt

Tactile feedback responsive keys

Full size UK key layout

Black case with modern look and feel

Same outer size as a conventional keyboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy