Ceratech KYB-LEFTUSB-BKUS Wired USB Standard Keyboard, QWERTY (US), Black
- RS Stock No.:
- 163-492
- Mfr. Part No.:
- KYB-LEFTUSB-BKUS
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€193.09
(exc. VAT)
€237.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.09 |
*price indicative
- RS Stock No.:
- 163-492
- Mfr. Part No.:
- KYB-LEFTUSB-BKUS
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-LEFTUSB-BKUS | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Windows, Mac, Android | |
| Colour | Black | |
| Height | 37mm | |
| Width | 448mm | |
| Industrial Grade | Yes | |
| Depth | 146mm | |
| Standards/Approvals | FC, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-LEFTUSB-BKUS | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (US) | ||
Operating System Windows, Mac, Android | ||
Colour Black | ||
Height 37mm | ||
Width 448mm | ||
Industrial Grade Yes | ||
Depth 146mm | ||
Standards/Approvals FC, CE | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a new Accuratus Left Handed keyboard which has all the benefits of a strong mechanical keyboard with the visual elegance of a professional corporate office peripheral device. The brushed black anodized metal frame with full height angled keys provides the most serious and complete left handed keyboard option available in the market place today.
High life cycle mechanical sealed contact key switches
Full UK left handed key layout with integrated multimedia
FN key to multiplex some keys and offer a second layer of programming
Clear easy read key legends
Durable fold out feet to allow for keyboard tilt
Related links
- Ceratech KYB-MED-103-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSB-BKND Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSB-BKFR Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSB-BKIT Wired USB Standard Keyboard Black
- Ceratech Wired USB Standard Keyboard Black
- Ceratech KYB-MED-LUXBLUSW Wired USB Medical Keyboard Black
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB500-S109C-US Wired USB Standard Keyboard Black
