Ceratech Wired USB Standard Keyboard, QWERTY (US), Black
- RS Stock No.:
- 841-8370
- Mfr. Part No.:
- KYBAC260UP-BKUS
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€40.41
(exc. VAT)
€49.70
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.41 |
*price indicative
- RS Stock No.:
- 841-8370
- Mfr. Part No.:
- KYBAC260UP-BKUS
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Operating System | Windows XP | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 40mm | |
| Width | 456mm | |
| Depth | 168mm | |
| Standards/Approvals | RoHS | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Operating System Windows XP | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 40mm | ||
Width 456mm | ||
Depth 168mm | ||
Standards/Approvals RoHS | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Accuratus 260 - Professional Computer Keyboard
The 260 is a firm favourite due to it's stylish looks, durability and positive feedback keys. In a full size layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Whether it be for home, office, school or elsewhere, you will not be disappointed with the Accuratus 260, the original and professional typing keyboard.
USB Interface
Black case and keycaps with white key legends
Laser etched key legends for long life and durability
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Status LED's for Caps, Number & Scroll Lock)
Related links
- Ceratech KYB-MED-103-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB-LEFTUSB-BKUS Wired USB Standard Keyboard Black
- Ceratech KYB500-S109C-US Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Ceratech Wired USB Standard Keyboard White
- Ceratech Wired USB Standard Keyboard Black
- Ceratech Wired USB QWERTY (Arabic), Black
