Ceratech KYBAC302-UBLK-UA Wired USB Multimedia Keyboard, QWERTY, Black
- RS Stock No.:
- 163-506
- Mfr. Part No.:
- KYBAC302-UBLK-UA
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.23 |
*price indicative
- RS Stock No.:
- 163-506
- Mfr. Part No.:
- KYBAC302-UBLK-UA
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC302-UBLK-UA | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY | |
| Operating System | Mac 10, Windows XP, Linux | |
| Colour | Black | |
| Height | 22mm | |
| Width | 430mm | |
| Depth | 22mm | |
| Standards/Approvals | UKCA, FC, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC302-UBLK-UA | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY | ||
Operating System Mac 10, Windows XP, Linux | ||
Colour Black | ||
Height 22mm | ||
Width 430mm | ||
Depth 22mm | ||
Standards/Approvals UKCA, FC, CE | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 302 keyboard is a compact layout keyboard but in an extra slim with minimalist casing and in a full Ukrainian keyboard layout The 302 has a special type of square framed keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing. With a framed keycap design, the keys cannot easily be pulled off, especially good for the EPOS sector and disruptive children in schools.
16 Multimedia and internet hot keys
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel
UV coated key legends for long life and durability
Compact and slim design
Excellent counterpart to your high end PC and LCD screen
Related links
- Ceratech KYBAC301-UBLK-CY Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-AR Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-FR Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UCMACSP Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-USBMACW Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-USBCMAC Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACUS Wired USB Multimedia Keyboard White, Silver
