Ceratech KYB400-M200-BTAU Wireless Bluetooth Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-557
- Mfr. Part No.:
- KYB400-M200-BTAU
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€64.54
(exc. VAT)
€79.38
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.54 |
*price indicative
- RS Stock No.:
- 163-557
- Mfr. Part No.:
- KYB400-M200-BTAU
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | KYB400-M200-BTAU | |
| Connection Type | Bluetooth | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | iOS | |
| Colour | Black | |
| Height | 11.7mm | |
| Width | 286mm | |
| Standards/Approvals | CE, FC | |
| Depth | 122.5mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number KYB400-M200-BTAU | ||
Connection Type Bluetooth | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System iOS | ||
Colour Black | ||
Height 11.7mm | ||
Width 286mm | ||
Standards/Approvals CE, FC | ||
Depth 122.5mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a wireless High Security Rechargeable Bluetooth 4.1 BLE Security Mode 1 with Level 3 Keyboard. Bluetooth has come a long way in the last 10 years and the latest BLE 4.1 security protocols confront any concerns previously held. Prior to Bluetooth 2.1, Bluetooth was insecure and a passive listener could gain information or access between the two connecting devices.
Slim true scissor key mechanism
FN key to multiplex some keys
Integrated Caps lock LED
Low battery and charging LED indicator
Integrated Apple multimedia keys perfect to use with an iPad
Internal rechargeable Lithium battery
Related links
- Ceratech KYB400-8000-BTAU Wireless Bluetooth Standard Keyboard Black
- Ceratech DSS10322-UKBK Wireless Bluetooth Standard Keyboard Black
- Ceratech KYB-BIO960-BTBK Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-BTBL Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB500-BB20A Wireless Wireless Standard Keyboard Black
- Ceratech KYB-CURVE-RFBK Wireless RF Standard Keyboard Black
- Ceratech KYB500-S78CMXUBK Wired USB Standard Keyboard Black
- Ceratech KYBAC276-3UBK Wired USB Standard Keyboard Black
