Ceratech KYB400-8000-BTAU Wireless Bluetooth Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-559
- Mfr. Part No.:
- KYB400-8000-BTAU
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€59.57
(exc. VAT)
€73.27
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.57 |
*price indicative
- RS Stock No.:
- 163-559
- Mfr. Part No.:
- KYB400-8000-BTAU
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | KYB400-8000-BTAU | |
| Connection Type | Bluetooth | |
| Keyboard Type | Standard | |
| Operating System | Mac OS, Windows, Android, iOS | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 20mm | |
| Width | 346mm | |
| Depth | 124mm | |
| Standards/Approvals | CE, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number KYB400-8000-BTAU | ||
Connection Type Bluetooth | ||
Keyboard Type Standard | ||
Operating System Mac OS, Windows, Android, iOS | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 20mm | ||
Width 346mm | ||
Depth 124mm | ||
Standards/Approvals CE, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 8000 Bluetooth touchpad keyboard offers an all in one wireless keyboard and mouse solution so that you can enjoy total control of your computer, laptop. tablet or some TVs, without the hassle of multiple devices. It has an integrated extra large 4.5 inch touchpad featuring multi gesture features such as mouse clicks, scroll, zoom and Windows 10 charms for easy mouse navigation.
Quality and durable case made from ABS and HIPS plastics
FN key to multiplex some keys
Mini keyboard layout with full size keycaps for comfortable typing
Key legends have a high quality UV coating
Related links
- Ceratech KYB400-M200-BTAU Wireless Bluetooth Standard Keyboard Black
- Ceratech DSS10322-UKBK Wireless Bluetooth Standard Keyboard Black
- Ceratech KYB-BIO960-BTBK Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB-BIO960-BTBL Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB500-BB20A Wireless Wireless Standard Keyboard Black
- Ceratech KYB-CURVE-RFBK Wireless RF Standard Keyboard Black
- Ceratech DSS10322-FRBK Wireless Bluetooth Standard Keyboard Black
- Ceratech Wired USB Standard Keyboard Black
