Ceratech KYBNA-RF-540CV3B Wireless RF Medical Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 198-530
- Mfr. Part No.:
- KYBNA-RF-540CV3B
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€245.63
(exc. VAT)
€302.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.63 |
*price indicative
- RS Stock No.:
- 198-530
- Mfr. Part No.:
- KYBNA-RF-540CV3B
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | KYBNA-RF-540CV3B | |
| Connection Type | RF | |
| Keyboard Type | Medical | |
| Operating System | Mac 10, Windows XP, Linux | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 27mm | |
| Width | 289mm | |
| Industrial Grade | Yes | |
| Depth | 227mm | |
| Standards/Approvals | CE, JIS Z 2801:2001, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number KYBNA-RF-540CV3B | ||
Connection Type RF | ||
Keyboard Type Medical | ||
Operating System Mac 10, Windows XP, Linux | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 27mm | ||
Width 289mm | ||
Industrial Grade Yes | ||
Depth 227mm | ||
Standards/Approvals CE, JIS Z 2801:2001, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a AccuMed 540 RF is a slimline fully sealed wireless RF keyboard with integrated hi-res touchpad. Made from durable silicone body with NanoArmour 2 layer antibacterial protection impregnated into the silicone and coated on the surface. IP 67 rated it is dust; water and chemical resistant.
High resolution large area wide touchpad
Keys still have a tactile feel
Easy to clean with a wipe, wet cloth or in water
Rigid keyboard with sealed silicone coating
Carbon on gold high quality key contact technology
Related links
- Ceratech KYBNA-RF-540CV3W Wireless RF Medical Keyboard White
- Ceratech Wired USB Medical Touchpad Keyboard Black
- Ceratech KYBNA-SIL105WHSP Wired PS2 QWERTY (Spain), White
- Ceratech KYBNA-SIL105WHFR Wired PS2 QWERTY (French), White
- Ceratech KYB-CURVE-RFBK Wireless RF Standard Keyboard Black
- Ceratech KYB-MINIMUSX-RFB Wireless RF Compact Keyboard Black
- Ceratech KYB-CONTOUR-RFBTB Wireless RF Compact Keyboard Black
- Ceratech KYBNA-SIL105WHUS Wired USB QWERTY (US), White
