Kensington K75491FR Wireless Bluetooth Standard Keyboard, AZERTY, Black
- RS Stock No.:
- 656-171
- Mfr. Part No.:
- K75491FR
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€86.80
(exc. VAT)
€106.76
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.80 |
*price indicative
- RS Stock No.:
- 656-171
- Mfr. Part No.:
- K75491FR
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | K75491FR | |
| Connection Type | Bluetooth | |
| Keyboard Type | Standard | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number K75491FR | ||
Connection Type Bluetooth | ||
Keyboard Type Standard | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Kensington Pro fir ergo KB675 EQ TKL rechargeable keyboard elevates your typing experience with style, comfort, and performance. The sculpted ergonomic design provides all-day comfort by supporting proper hand and wrist posture, and the curved key layout enhances productivity by accommodating the natural contour of your hands.
Ergonomic design
Supports up to three devices
Windows and macOS compatible
Related links
- Logitech K120 Wired USB Standard Keyboard Black
- Ceratech Wired USB AZERTY, Black
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Ceratech DSS10322-UKBK Wireless Bluetooth Standard Keyboard Black
- Ceratech DSS10322-FRBK Wireless Bluetooth Standard Keyboard Black
- Ceratech KYB400-M200-BTAU Wireless Bluetooth Standard Keyboard Black
- Ceratech KYB400-8000-BTAU Wireless Bluetooth Standard Keyboard Black
