Kensington K75408UK Wireless USB (Type A) Scissors Keyboard, Full Keyboard, Grey
- RS Stock No.:
- 853-738
- Mfr. Part No.:
- K75410UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.42 |
*price indicative
- RS Stock No.:
- 853-738
- Mfr. Part No.:
- K75410UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | K75408UK | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Scissors | |
| Keyboard Layout | Full Keyboard | |
| Operating System | Chrome OS, Mac OS, Windows | |
| Colour | Grey | |
| Height | 20mm | |
| Width | 431mm | |
| Depth | 431mm | |
| Multimedia Keys | 18 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number K75408UK | ||
Connection Type USB (Type A) | ||
Keyboard Type Scissors | ||
Keyboard Layout Full Keyboard | ||
Operating System Chrome OS, Mac OS, Windows | ||
Colour Grey | ||
Height 20mm | ||
Width 431mm | ||
Depth 431mm | ||
Multimedia Keys 18 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- CN
The Kensington wired keyboard designed to enhance efficiency and comfort, featuring a full-size ISO layout that's Ideal for professional use.
Includes 16 programmable keys and a dedicated AI Copilot key to Streamline workflows
Constructed with 43% post-consumer recycled content, promoting environmental sustainability
Equipped with scissor-switch keys for a quiet, responsive typing experience
Features LED indicators for Num Lock, Caps Lock, and Scroll Lock for immediate status awareness
Related links
- Kensington K75408UK Wireless USB (Type A) Scissors Keyboard Grey
- Kensington K75408UK Wireless USB (Type A) Scissors Keyboard Black
- Cherry G80-3960 Wireless USB (Type A) Compact Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G80-3960 Wireless USB (Type A) Compact Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
