Cherry G80-3960 Wireless USB (Type A) Compact Keyboard, English(UK), Black
- RS Stock No.:
- 856-096
- Mfr. Part No.:
- G80-3961HHAGB-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€241.38
(exc. VAT)
€296.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.38 |
*price indicative
- RS Stock No.:
- 856-096
- Mfr. Part No.:
- G80-3961HHAGB-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | G80-3960 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | English(UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Industrial Grade | Yes | |
| Width | 135mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 82 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number G80-3960 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout English(UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 39mm | ||
Industrial Grade Yes | ||
Width 135mm | ||
Standards/Approvals UKCA | ||
Normal Keys 82 | ||
- COO (Country of Origin):
- CN
The Cherry mechanical keyboard offers superb performance and functionality is designed for the modern workspace, enhancing typing experiences with high-quality components.
Equipped with original CHERRY MX2A switches for superior precision and longevity
Damped housing with foam layers ensures whisper-quiet operation while typing
Hot-swap functionality allows for effortless replacement of switches without soldering
Related links
- Cherry G80-3960 Wireless USB (Type A) Compact Keyboard Black
- Cherry G80-3960 Wired USB (Type A) Compact Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry G80-3960 Wired USB (Type A) Compact Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JK-3700GB-2 Wired USB Compact Keyboard Black
