Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard, Nordic, Black
- RS Stock No.:
- 856-068
- Mfr. Part No.:
- G8A-25100HJAPN-2
- Manufacturer:
- Cherry
Image representative of range
Subtotal (1 unit)*
€371.41
(exc. VAT)
€456.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.41 |
*price indicative
- RS Stock No.:
- 856-068
- Mfr. Part No.:
- G8A-25100HJAPN-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | G8A-25100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Mac OS, Windows 10, Windows 7/Higher | |
| Keyboard Layout | Nordic | |
| Colour | Black | |
| Built-in USB Hub | Yes | |
| Height | 21mm | |
| Industrial Grade | Yes | |
| Width | 115mm | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 1 | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number G8A-25100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Mac OS, Windows 10, Windows 7/Higher | ||
Keyboard Layout Nordic | ||
Colour Black | ||
Built-in USB Hub Yes | ||
Height 21mm | ||
Industrial Grade Yes | ||
Width 115mm | ||
Standards/Approvals UKCA | ||
Multimedia Keys 1 | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
The Cherry mechanical keyboard combines high-speed performance with a slim design, perfect for gamers seeking comfort and efficiency. Its features enhance user experience, delivering fast responses and a professional typing feel.
Utilises CHERRY MX LOW PROFILE 2.0 switches for improved acoustics and durability
Supports triple connection modes 2.4 GHz wireless, Bluetooth and wired
Offers RGB illumination and customizable profiles for personalised settings
Constructed with a robust aluminium housing for enhanced durability
Related links
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25510 Wireless USB-C Compact Keyboard Black
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Logitech Wired USB Standard Keyboard Black
