Cherry MX3950 Wired USB (Type A) Standard Keyboard, French, Black
- RS Stock No.:
- 856-063
- Mfr. Part No.:
- G80-3950LIBFR-2
- Manufacturer:
- Cherry
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-063
- Mfr. Part No.:
- G80-3950LIBFR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | French | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Width | 121mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout French | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 39mm | ||
Width 121mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry mechanical keyboard delivers a reliable and minimalistic design tailored for quality typing experiences. With its modern aesthetics and practical features, this keyboard meets the needs of both office professionals and gaming enthusiasts.
Sculpted keycaps enhance typing comfort through ergonomic design
Anti-Ghosting and N-Key rollover prevent missed key presses during intense use
Built-in white LED indicators provide Visual feedback for CAPS Lock, SCROLL Lock, and NUM Lock
Configurable shortcut keys permit personalised usage through downloadable software
Related links
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry G80-3960 Wireless USB (Type A) Compact Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Silver, White
- Cherry MX3950 Wired USB (Type A) Compact Keyboard Silver, White
