Cherry MX3950 Wired USB (Type A) Standard Keyboard, German, Silver, White
- RS Stock No.:
- 856-135
- Mfr. Part No.:
- G80-3950LIBDE-1
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€148.66
(exc. VAT)
€182.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.66 |
*price indicative
- RS Stock No.:
- 856-135
- Mfr. Part No.:
- G80-3950LIBDE-1
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | German | |
| Operating System | Windows | |
| Colour | Silver, White | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Industrial Grade | Yes | |
| Width | 121mm | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Depth | 430mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout German | ||
Operating System Windows | ||
Colour Silver, White | ||
Built-in USB Hub No | ||
Height 39mm | ||
Industrial Grade Yes | ||
Width 121mm | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Depth 430mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3950LIBDE-1
This keyboard is a wired input device designed for use with Windows environments, offering an industrial-grade build and a German key arrangement in a standard form factor. It connects via a USB Type A lead and is supplied in a silver and white finish, intended for settings that require robust tactile input without additional hub functionality.
Features and Benefits:
• 104 keys provide full alphanumeric and function coverage
• Wired USB Type A connection ensures consistent data transmission
• Four multimedia keys enable quick media control operations
• Industrial-grade construction supports intensive daily use
• UKCA approval confirms conformity with applicable regional standards
• Wired USB Type A connection ensures consistent data transmission
• Four multimedia keys enable quick media control operations
• Industrial-grade construction supports intensive daily use
• UKCA approval confirms conformity with applicable regional standards
Applications
• Ideal for factory operator stations requiring Durable input
• Used with Windows workstations in control rooms
• Suitable for point-of-sale terminals with German layout
• Can be used for data-entry desks in industrial facilities
• Appropriate for fixed stations where no USB hub is required
• Used with Windows workstations in control rooms
• Suitable for point-of-sale terminals with German layout
• Can be used for data-entry desks in industrial facilities
• Appropriate for fixed stations where no USB hub is required
Which operating systems will it work with?
It is designed to operate with Windows.
What Interface is required to connect it?
A USB Type A port is required for connection.
Does it include a built-in USB hub for additional devices?
No, it does not include an integrated USB hub.
What keyboard layout is provided for regional users?
The device uses a German keyboard layout.
What colours are available for installation coordination?
The product is supplied in silver and white finishes.
Related links
- Cherry MX3950 Wired USB (Type A) Compact Keyboard Silver, White
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
