Cherry MX3950 Wired USB (Type A) Standard Keyboard, English(UK), Black, Bronze
- RS Stock No.:
- 856-064
- Mfr. Part No.:
- G80-3950LIBGB-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€148.66
(exc. VAT)
€182.85
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.66 |
*price indicative
- RS Stock No.:
- 856-064
- Mfr. Part No.:
- G80-3950LIBGB-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Windows | |
| Keyboard Layout | English(UK) | |
| Colour | Black, Bronze | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Width | 121mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 4 | |
| Depth | 430mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Windows | ||
Keyboard Layout English(UK) | ||
Colour Black, Bronze | ||
Built-in USB Hub No | ||
Height 39mm | ||
Width 121mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Multimedia Keys 4 | ||
Depth 430mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3950LIBGB-2
This keyboard is a wired input device designed for Windows environments, offering a full English (UK) layout suited to office and industrial settings. It connects via a USB Type A plug and is available in black or bronze finishes. The design follows standard keyboard conventions and includes multimedia capability to support common Windows controls.
Features and Benefits:
• Industrial-grade construction for prolonged operational use
• 104 normal keys providing comprehensive input coverage
• Four multimedia keys for quick media control
• USB Type A connection for direct wired compatibility
• UKCA approval confirming conformity with UK regulatory standards
• 104 normal keys providing comprehensive input coverage
• Four multimedia keys for quick media control
• USB Type A connection for direct wired compatibility
• UKCA approval confirming conformity with UK regulatory standards
Applications
• Suitable for workstation use in industrial control rooms
• Ideal for standard office desktop Windows systems
• Used with fixed terminals requiring wired USB connectivity
• Can be used for data-entry stations needing UK layout keys
• Suitable for environments where Durable wired peripherals are preferred
• Ideal for standard office desktop Windows systems
• Used with fixed terminals requiring wired USB connectivity
• Can be used for data-entry stations needing UK layout keys
• Suitable for environments where Durable wired peripherals are preferred
Which operating systems will accept this device?
It is designed to operate with Windows systems via a USB Type A connection.
How many keys are available for standard input tasks?
The layout includes 104 normal keys Plus four multimedia keys for control functions.
What connector type is provided for host connection?
A wired USB Type A connector is supplied for direct connection to compatible hosts.
Are different colour options available for installations?
Two colour options are provided, black and bronze.
Does the product include an integrated USB hub or stands?
It does not include a built-in USB hub and has no additional stand features.
Related links
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Silver, White
- Cherry MX3950 Wired USB (Type A) Compact Keyboard Silver, White
