Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard, English (US), Black
- RS Stock No.:
- 856-069
- Mfr. Part No.:
- G8A-25100HJAUS-2
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-069
- Mfr. Part No.:
- G8A-25100HJAUS-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | G8A-25100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | English (US) | |
| Operating System | Mac OS, Windows 10, Windows 7/Higher | |
| Colour | Black | |
| Built-in USB Hub | Yes | |
| Height | 21mm | |
| Width | 115mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number G8A-25100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout English (US) | ||
Operating System Mac OS, Windows 10, Windows 7/Higher | ||
Colour Black | ||
Built-in USB Hub Yes | ||
Height 21mm | ||
Width 115mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
The Cherry mechanical keyboard delivers an exceptional typing experience is designed for gaming enthusiasts. Its connectivity ensures seamless performance while maintaining a sleek and robust aluminium design to enhance any setup.
Slim aluminium construction provides durability and comfort during prolonged use
Offers triple connection modes 2.4 GHz, Bluetooth, and wired for optimal flexibility
Supports 8000 Hz wired and 4000 Hz wireless polling rates for enhanced responsiveness
Related links
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25510 Wireless USB-C Compact Keyboard Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry G80-3960 Wired USB (Type A) Compact Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
