Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard, English(UK), Black
- RS Stock No.:
- 856-067
- Mfr. Part No.:
- G8A-25100HJAGB-2
- Manufacturer:
- Cherry
Image representative of range
Subtotal (1 unit)*
€371.41
(exc. VAT)
€456.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.41 |
*price indicative
- RS Stock No.:
- 856-067
- Mfr. Part No.:
- G8A-25100HJAGB-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | G8A-25100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Mac OS and Windows | |
| Keyboard Layout | English(UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 27mm | |
| Width | 134mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 1 | |
| Depth | 427mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number G8A-25100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Mac OS and Windows | ||
Keyboard Layout English(UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 27mm | ||
Width 134mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Multimedia Keys 1 | ||
Depth 427mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, Wireless Connection, English(UK) Keyboard Layout - G8A-25100HJAGB-2
This keyboard is a wireless input device designed for use with macOS and Windows environments, offering a full UK English layout and a standard key arrangement for general computing tasks. It connects via a USB Type-A Interface and is intended for settings where a robust, industrial-grade peripheral is required. The unit is finished in black and carries UKCA approval for relevant markets.
Features and Benefits:
• 104-key layout provides complete keyset for full functionality
• Wireless operation removes cable routing constraints for workstations
• Industrial-grade build supports demanding or high-use settings
• Single multimedia key offers quick access to Basic media control
• USB Type-A connection ensures straightforward host compatibility
• Wireless operation removes cable routing constraints for workstations
• Industrial-grade build supports demanding or high-use settings
• Single multimedia key offers quick access to Basic media control
• USB Type-A connection ensures straightforward host compatibility
Applications
• Suitable for office systems running macOS and Windows
• Ideal for production‑floor terminals requiring Durable peripherals
• Used with shared workstations needing a UK English layout
• Can be used for kiosk installations with standard input needs
• Used for maintenance consoles where wired ports are preferred
• Ideal for production‑floor terminals requiring Durable peripherals
• Used with shared workstations needing a UK English layout
• Can be used for kiosk installations with standard input needs
• Used for maintenance consoles where wired ports are preferred
Does it include an integrated USB hub for additional devices?
No, it does not incorporate a built-in USB hub.
How many normal keys are present on the device?
It features 104 normal keys in a standard configuration.
Which standards approval does it hold for UK markets?
It is UKCA approved.
What are the physical colour and general form factor?
The unit is black and follows a standard keyboard form factor.
Which connection Interface must the host provide?
The host requires a USB Type-A connection.
Related links
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Cherry G8A-25510 Wireless USB-C Compact Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry G80-3960 Wireless USB (Type A) Compact Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
