Cherry ML5400 Wired USB (Type A) Compact Keyboard, QWERTZ, Black
- RS Stock No.:
- 856-108
- Mfr. Part No.:
- G84-5400LUMCH-2
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-108
- Mfr. Part No.:
- G84-5400LUMCH-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | ML5400 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | QWERTZ | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 374mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number ML5400 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout QWERTZ | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 374mm | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard integrates an optical trackball for precision control, optimised for restricted spaces and 19' applications, ensuring effective mouse functionality in a sleek design.
Utilises high-quality trackball with two mouse buttons for seamless cursor navigation
Mechanical key technology offers exceptional reliability with a lifespan of over 20 million keystrokes
Plug & Play compatibility ensures easy installation with standard drivers
Customisable keys enhance user efficiency for specific applications
Related links
- Cherry ML5400 Wired USB Compact Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Cherry ML5400 Wired USB Compact Keyboard Grey
- Cherry ML5400 Wired USB (Type A) Compact Keyboard Grey
- Cherry Wired PS2 Compact Trackball Keyboard Black
- Cherry Wired PS2 QWERTZ (German), Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
