Cherry ML5400 Wired USB Compact Keyboard, QWERTY (Italy), Black
- RS Stock No.:
- 282-3147
- Distrelec Article No.:
- 125-44-643
- Mfr. Part No.:
- G84-5400LUMIT-0
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-3147
- Distrelec Article No.:
- 125-44-643
- Mfr. Part No.:
- G84-5400LUMIT-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML5400 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (Italy) | |
| Operating System | Windows 11, Windows 10, Windows 8, Windows 7 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 139mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | No | |
| Depth | 14.72mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML5400 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (Italy) | ||
Operating System Windows 11, Windows 10, Windows 8, Windows 7 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 139mm | ||
Industrial Grade Yes | ||
Standards/Approvals No | ||
Depth 14.72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. Keyboard is a XS Trackball Keyboard which combines comfortable mouse control with compact dimensions. Via the optical trackball with two MouseKeys, the cursor can be controlled easily and precisely. It offers high degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts.
Lightweight
High degree of reliability
Ideal for restricted spaces
Supports code set 3 and UnifiedPOS
Related links
- Cherry ML5400 Wired USB Compact Keyboard Grey
- Cherry G84 Wired USB Compact Trackball Keyboard Black
- Cherry ML5400 Wired USB (Type A) Compact Keyboard Grey
- Cherry G84 Wired USB Compact Keyboard Light Grey
- Cherry ML5400 Wired USB (Type A) Compact Keyboard Black
- Cherry ML4400 Wired USB Trackball Keyboard Black
- Cherry JK Wired USB Compact Smartcard Keyboard Black
- Ceratech KYB500-K82A-IT-C Wired USB Compact Keyboard Black
