Cherry ML5400 Wired USB Compact Keyboard, QWERTY (Italy), Grey
- RS Stock No.:
- 282-3148
- Distrelec Article No.:
- 125-79-871
- Mfr. Part No.:
- G84-5500LUMIT-0
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€200.01
(exc. VAT)
€246.01
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €200.01 |
*price indicative
- RS Stock No.:
- 282-3148
- Distrelec Article No.:
- 125-79-871
- Mfr. Part No.:
- G84-5500LUMIT-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | ML5400 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Windows 11, Windows 8, Windows 10, Windows 7 | |
| Keyboard Layout | QWERTY (Italy) | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 18mm | |
| Width | 374mm | |
| Standards/Approvals | No | |
| Depth | 139mm | |
| Normal Keys | 89 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number ML5400 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Windows 11, Windows 8, Windows 10, Windows 7 | ||
Keyboard Layout QWERTY (Italy) | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 18mm | ||
Width 374mm | ||
Standards/Approvals No | ||
Depth 139mm | ||
Normal Keys 89 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Cherry. Keyboard is a XS Touchpad Keyboard which combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys. It offers high degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts.
Lightweight
High degree of reliability
Ideal for restricted spaces
Supports code set 3 and UnifiedPOS
Related links
- Cherry ML5400 Wired USB Compact Keyboard Black
- Cherry ML5400 Wired USB (Type A) Compact Keyboard Grey
- Cherry G84 Wired USB Compact Keyboard Light Grey
- Cherry CHERRY G84-4100 Wired USB Compact Keyboard Light Grey
- Cherry Wired PS2 QWERTY (US), Grey
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry ML5200 Wired USB (Type A) Compact Keyboard Grey
