Cherry JD-857K Wired USB (Type A) Multimedia Keyboard, German, Black
- RS Stock No.:
- 856-116
- Mfr. Part No.:
- JK-8570DE-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€199.09
(exc. VAT)
€244.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.09 |
*price indicative
- RS Stock No.:
- 856-116
- Mfr. Part No.:
- JK-8570DE-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JD-857K | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | German | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 157mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JD-857K | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia | ||
Keyboard Layout German | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 157mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Cherry keyboard is a comprehensive input solution is designed to enhance comfort during prolonged use while providing multifunctional connectivity for versatile device compatibility.
4-channel connectivity includes two Bluetooth 5.2 channels, 2.4 GHz wireless, and USB cable for seamless transitions
The CHERRY SX Scissor mechanism ensures precise and comfortable typing with whisper-quiet keystrokes
Backlit keys feature five adjustable brightness levels for optimal visibility in all lighting conditions
6-key rollover technology allows accurate typing even when multiple keys are pressed simultaneously
Related links
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JG-08 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry STREAM KEYBOARD TKL Wired USB Standard Keyboard Black
