Cherry JD-857K Wired USB (Type A) Multimedia Keyboard, Nordic, Black
- RS Stock No.:
- 856-119
- Mfr. Part No.:
- JK-8570PN-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-119
- Mfr. Part No.:
- JK-8570PN-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JD-857K | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | Nordic | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 157mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JD-857K | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia | ||
Keyboard Layout Nordic | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 157mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Cherry Keyboard offers an exceptional blend of performance and comfort, is designed for multi-device connectivity and ergonomic typing. Its slim profile and scissor mechanism ensure a premium typing experience tailored for demanding users.
Four connection modes two Bluetooth 5.2 channels, 2.4 GHz wireless, and USB cable for versatile use
Precision typing with the CHERRY SX scissor mechanism, providing smooth and quiet keystrokes
Five adjustable brightness levels for white backlighting enhance visibility in various environments
Related links
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
