Cherry JD-857K Wired USB (Type A) Multimedia Keyboard, English(UK), Black
- RS Stock No.:
- 856-118
- Mfr. Part No.:
- JK-8570GB-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-118
- Mfr. Part No.:
- JK-8570GB-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JD-857K | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | English(UK) | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 157mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JD-857K | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia | ||
Keyboard Layout English(UK) | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 157mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Cherry keyboard is a premium multi-device connectivity solution is designed for typing comfort and efficiency, featuring a blend of ergonomic design and technology.
Four connection modes including Bluetooth 5.2, 2.4 GHz wireless, and USB cable for flexible use
CHERRY SX scissor mechanism ensures precise and quiet typing
Customisable white backlighting with five adjustable brightness levels enhances visibility
Related links
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry JK-3700GB-2 Wired USB Compact Keyboard Black
