Cherry JK-3700FR-2 Wired USB Compact Keyboard, French, Black
- RS Stock No.:
- 888-024
- Mfr. Part No.:
- JK-3700FR-2
- Manufacturer:
- Cherry
Image representative of range
Subtotal (1 unit)*
€65.51
(exc. VAT)
€80.58
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.51 |
*price indicative
- RS Stock No.:
- 888-024
- Mfr. Part No.:
- JK-3700FR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-3700FR-2 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Windows | |
| Keyboard Layout | French | |
| Colour | Black | |
| Height | 390mm | |
| Width | 165mm | |
| Standards/Approvals | UKCA | |
| Depth | 43mm | |
| Normal Keys | 98 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-3700FR-2 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Windows | ||
Keyboard Layout French | ||
Colour Black | ||
Height 390mm | ||
Width 165mm | ||
Standards/Approvals UKCA | ||
Depth 43mm | ||
Normal Keys 98 | ||
- COO (Country of Origin):
- CN
The Cherry Compact industrial keyboard delivers robust performance for demanding environments. Designed with IP54 protection, it efficiently handles dust and splashes, ensuring functionality across various industrial applications.
IP54 protection ensures resistance against dust and splashes
Compact 98-key layout maximises workspace efficiency
Mem-chanical technology provides a tactile typing experience
Durable design reduces maintenance interruptions and downtime
Cost-effective solution for scalable industrial deployments
Optimal price-to-protection ratio for industrial reliability
Related links
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JK-3700DE-2 Wired USB Compact Keyboard Black
- Cherry JK-3700US-2 Wired USB Compact Keyboard Black
- Cherry JK-3700GB-2 Wired USB Compact Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Ceratech KYBAC540-USBBLK Wired USB Compact Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black
- Ceratech KYBAC595-USBBKFR Wired PS2 QWERTY (French), Black
