Cherry JK-3700GB-2 Wired USB Compact Keyboard, English(UK), Black
- RS Stock No.:
- 888-023
- Mfr. Part No.:
- JK-3700GB-2
- Manufacturer:
- Cherry
Image representative of range
Subtotal (1 unit)*
€65.51
(exc. VAT)
€80.58
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.51 |
*price indicative
- RS Stock No.:
- 888-023
- Mfr. Part No.:
- JK-3700GB-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-3700GB-2 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | English(UK) | |
| Operating System | Windows | |
| Colour | Black | |
| Height | 390mm | |
| Width | 165mm | |
| Standards/Approvals | UKCA | |
| Depth | 43mm | |
| Normal Keys | 98 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-3700GB-2 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout English(UK) | ||
Operating System Windows | ||
Colour Black | ||
Height 390mm | ||
Width 165mm | ||
Standards/Approvals UKCA | ||
Depth 43mm | ||
Normal Keys 98 | ||
- COO (Country of Origin):
- CN
The Cherry Compact industrial keyboard designed for reliable operation in demanding environments, featuring robust IP54 protection against dust and water, ensuring consistent performance across various professional settings.
IP54-rated for reliable resistance against dust and splashing water
Space-efficient 98-key design optimises workspace without losing functionality
Mem-chanical key technology provides a tactile typing experience akin to mechanical keyboards
Durable construction reduces maintenance interruptions and extends replacement cycles
Cost-efficient for scalable installations across multiple industrial stations
Combines industrial reliability with competitive pricing
Related links
- Cherry JK-3700US-2 Wired USB Compact Keyboard Black
- Cherry JK-A1150GB-2 Wired Wire Card Reader Keyboard Black
- Cherry G80-3960 Wireless USB (Type A) Compact Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry MX3950 Wired USB (Type A) Standard Keyboard Black, Bronze
- Logitech 920-003745 Wireless Built-In Dual Band 2.4G/5G WiFi Compact Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-3700FR-2 Wired USB Compact Keyboard Black
