R-GO RGOCOUKWDBL Wired USB-C Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 888-167
- Mfr. Part No.:
- RGOCOUKWDBL
- Manufacturer:
- R-GO
Subtotal (1 unit)*
€82.09
(exc. VAT)
€100.97
(inc. VAT)
New product - Preorder today
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.09 |
*price indicative
- RS Stock No.:
- 888-167
- Mfr. Part No.:
- RGOCOUKWDBL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | RGOCOUKWDBL | |
| Connection Type | USB-C | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 9mm | |
| Width | 285mm | |
| Industrial Grade | No | |
| Depth | 139mm | |
| Standards/Approvals | AGR Approval | |
| Normal Keys | 79 | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number RGOCOUKWDBL | ||
Connection Type USB-C | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 9mm | ||
Width 285mm | ||
Industrial Grade No | ||
Depth 139mm | ||
Standards/Approvals AGR Approval | ||
Normal Keys 79 | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic Compact keyboard offers a practical solution for maintaining healthy typing posture while working. Fitted with an integrated break indicator, it alerts users when its time to take a break, promoting better work habits.
Compact design ensures hands remain within shoulder width, preventing strain
Lightweight construction promotes portability, making it suitable for on-the-go use
Ultra-thin profile of 6 mm reduces muscle tension during typing
Break indicator alerts users with colour signals to encourage regular breaks
Related links
- R-GO RGOCOUKWDBL Wired USB-C Compact Keyboard Black
- R-GO RGOCOUKWDWH Wired USB-C Compact Keyboard White
- R-GO RGOCOUKWDBL Wireless Bluetooth Compact Keyboard Black
- Ceratech KYB500-K82A-C Wired USB Compact Keyboard Black
- Ceratech KYB500-K103 Wired USB Compact Keyboard Black
- R-GO RGOCOUKWDBL Wireless Bluetooth Compact Keyboard White
- Ceratech KYB500-S100D Wired USB Compact Keyboard Black
- Ceratech ACCURATE S24A Wired USB Compact Keyboard Black
