Cherry JK-1068EU-2 Wired USB Standard Keyboard, QWERTY, Black
- RS Stock No.:
- 125-0485
- Distrelec Article No.:
- 300-30-465
- Mfr. Part No.:
- JK-1068EU-2
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0485
- Distrelec Article No.:
- 300-30-465
- Mfr. Part No.:
- JK-1068EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-1068EU-2 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 23mm | |
| Industrial Grade | Yes | |
| Width | 460mm | |
| Depth | 172mm | |
| Standards/Approvals | cURus, VDE, BSMI, FCC, VCCI, C-Tick, CE | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-1068EU-2 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 23mm | ||
Industrial Grade Yes | ||
Width 460mm | ||
Depth 172mm | ||
Standards/Approvals cURus, VDE, BSMI, FCC, VCCI, C-Tick, CE | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry KC 1068 Keyboard
Cherry KC 1068 meets the requirements of IP 68 protection class and is protected against dust, dirt and liquids. This robust wired keyboard is ideal for applications with stringent hygiene requirements and harsh industrial environments. It provides Cherry quality in design, reliability and function for all hygiene-critical areas
IP 68 tested - protected against dust, dirt and liquids (up to a depth of 1 m)
Standard keyboard in heat-sealed protective case
Resistant to water, detergent, isopropyl alcohol and diesel Info: Keyboard can be disinfected
Up to 10 million keystrokes
Ultra flat for optimal comfort
Whisper keystroke technology - creates less typing noise
Tactile key response
Easy to install with Plug & Play using the USB connection
Related links
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry JK-1068GB-2 Wired USB Standard Keyboard Black
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry CHERRY SECURE BOARD 1.0 Wired USB Standard Keyboard Black
- Cherry CHERRY STREAM KEYBOARD Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
