Cherry JK Wired USB Compact Smartcard Keyboard, QWERTY (Italy), Black
- RS Stock No.:
- 271-1603
- Distrelec Article No.:
- 303-14-253
- Mfr. Part No.:
- JK-A0400IT-2
- Manufacturer:
- Cherry
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1603
- Distrelec Article No.:
- 303-14-253
- Mfr. Part No.:
- JK-A0400IT-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Smartcard Keyboard | |
| Model Number | JK | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (Italy) | |
| Operating System | Linux, Windows XP, Windows 7/Higher, Mac OS, Windows Vista | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 188mm | |
| Width | 458mm | |
| Standards/Approvals | Blauer Engel, cURus, VCCI, CE, GS Citrix, FCC, FIPS-201, UKCA | |
| Depth | 46mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Smartcard Keyboard | ||
Model Number JK | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (Italy) | ||
Operating System Linux, Windows XP, Windows 7/Higher, Mac OS, Windows Vista | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 188mm | ||
Width 458mm | ||
Standards/Approvals Blauer Engel, cURus, VCCI, CE, GS Citrix, FCC, FIPS-201, UKCA | ||
Depth 46mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CHERRY SECURE BOARD 1.0 is an ergonomic keyboard with an integrated reader for smart cards and cards/ tags with an RF/NFC interface. For added security and confidentiality, the keyboard can be switched to a secure mode. Now the device can authenticate itself with a certificate and the key transmission is encrypted. This renders hardware key loggers useless and because the standard keyboard channel is locked, Bad USB attacks cannot be carried out on it. Thin clients that have the necessary software integrated are particularly suitable for using these functions.
Secure mode with authentication and encryption
PC/SC smart card reader, CCID compatible
Flat design, low smart card contacting unit
Standard for Windows and Linux
One-handed operation of smart card module
Related links
- Cherry KC 1000 Wired USB Trackball Keyboard Black
- Cherry G84 Wired USB Compact Trackball Keyboard Black
- Cherry ML5400 Wired USB Compact Keyboard Black
- Cherry ML4400 Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82A-IT-C Wired USB Compact Keyboard Black
- Cherry JK-8502 Wired Wire Standard Keyboard Black
- Ceratech KYB500-K82A-15IT Wired PS2 QWERTY (Italy), Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
