Ceratech KYB500-K103-US Wired USB Compact Keyboard, QWERTY (US), Black
- RS Stock No.:
- 280-2404
- Mfr. Part No.:
- KYB500-K103-US-C
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€139.91
(exc. VAT)
€172.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.91 |
*price indicative
- RS Stock No.:
- 280-2404
- Mfr. Part No.:
- KYB500-K103-US-C
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K103-US | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Operating System | Linux, Windows XP, Mac 10 | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 370mm | |
| Standards/Approvals | CE, ESD, FC | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K103-US | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Operating System Linux, Windows XP, Mac 10 | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 370mm | ||
Standards/Approvals CE, ESD, FC | ||
Depth 139mm | ||
- COO (Country of Origin):
- CN
The Ceratech compact keyboard specially designed with a 15KV ESD Air Discharge rating for meeting high specifications requirement. The K103A has an integrated numeric keypad on the right for easy number crunching, yet still boasts a small footprint, perfect for situations where space saving is essential such as EPOS and Retail.
Black case and keys
Plug and play USB connection
Slim true scissor key, key mechanism for a long lifespan
Integrated numeric keypad for easy number crunching
Brown box environment friendly packaging
Related links
- Ceratech KYB500-K103 Wired USB QWERTY (US), Black
- Ceratech KYB500-K103 Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-US-C Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-US Wired USB QWERTY (US), Black
- Ceratech KYB500-K103 Wired USB QWERTY (UK), Black
- Ceratech KYBAC301-UBLK-US Wired USB Compact Keyboard Black
- Ceratech KYB500-730V2U Wired USB Compact Touchpad Keyboard Black
- Ceratech KYB500-730V2 Wired USB Compact Touchpad Keyboard Black
