Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard, AZERTY (France), Black

Subtotal (1 unit)*

€65.56

(exc. VAT)

€80.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€65.56

*price indicative

RS Stock No.:
281-9313
Distrelec Article No.:
303-14-237
Mfr. Part No.:
JK-A0100FR-2
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

CHERRY KC 1000 SC

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY (France)

Operating System

Windows 7, Windows 10, Windows 11, Windows 8

Colour

Black

Built-in USB Hub

No

Height

1.81in

Industrial Grade

Yes

Width

7.4in

Standards/Approvals

No

Depth

18.03mm

Normal Keys

109

RoHS Status: Exempt

COO (Country of Origin):
CN
The Cherry. Security Keyboard With Integrated Smart Card Terminal introduces lasting reliability along with practical elegance into the workplace and all this with total security. The integrated smart card terminal satisfies all the key requirements relating to electronic signatures, authentication, data encryption and access authorisations.

Flat design, low smart card contacting unit

Satisfies requirements defined by FIPS-201

German version with DIN/GS compliant layout

CCID compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy