Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard, QWERTY (UK), Light Grey
- RS Stock No.:
- 281-9314
- Distrelec Article No.:
- 303-75-210
- Mfr. Part No.:
- JK-A0100GB-0
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-9314
- Distrelec Article No.:
- 303-75-210
- Mfr. Part No.:
- JK-A0100GB-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | CHERRY KC 1000 SC | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows 10, Windows 8, Windows 11, Windows 7 | |
| Colour | Light Grey | |
| Built-in USB Hub | No | |
| Height | 1.81in | |
| Industrial Grade | Yes | |
| Width | 7.4in | |
| Depth | 18.03mm | |
| Standards/Approvals | No | |
| Normal Keys | 109 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number CHERRY KC 1000 SC | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows 10, Windows 8, Windows 11, Windows 7 | ||
Colour Light Grey | ||
Built-in USB Hub No | ||
Height 1.81in | ||
Industrial Grade Yes | ||
Width 7.4in | ||
Depth 18.03mm | ||
Standards/Approvals No | ||
Normal Keys 109 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. Security Keyboard With Integrated Smart Card Terminal introduces lasting reliability along with practical elegance into the workplace and all this with total security. The integrated smart card terminal satisfies all the key requirements relating to electronic signatures, authentication, data encryption and access authorisations.
Secure PIN entry
CCID compatible
PC/SC smartcard reader
One-handed operation of smart card module
Related links
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Light Grey
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Light Grey
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
- Cherry CHERRY G80-3000 Wired USB Standard Keyboard Light Grey
- Cherry CHERRY G84-4100 Wired USB Compact Keyboard Light Grey
