Ceratech KYB500-K82B-SP Wired USB Touchpad Keyboard, QWERTY (Spain), Black
- RS Stock No.:
- 284-2772
- Mfr. Part No.:
- KYB500-K82B-SP
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€148.88
(exc. VAT)
€183.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.88 |
*price indicative
- RS Stock No.:
- 284-2772
- Mfr. Part No.:
- KYB500-K82B-SP
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82B-SP | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Keyboard Layout | QWERTY (Spain) | |
| Operating System | Windows XP, Mac, Linux | |
| Colour | Black | |
| Height | 139mm | |
| Width | 370mm | |
| Depth | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82B-SP | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Keyboard Layout QWERTY (Spain) | ||
Operating System Windows XP, Mac, Linux | ||
Colour Black | ||
Height 139mm | ||
Width 370mm | ||
Depth 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Related links
- Ceratech KYB500-K82B-SP-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15SP Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82D-SP Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-SP-C Wired USB Trackball Keyboard Black
- Ceratech KYBAC301-UBLK-SP Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-SP Wired PS2 QWERTY (Spain), Black
- Ceratech KYB500-K82A-SP-C Wired USB Compact Keyboard Black
- Ceratech KYB500-S109P-SP Wired PS2 Standard Keyboard Black
