APEM 12 Key Membrane Keypad
- RS Stock No.:
- 507-508
- Distrelec Article No.:
- 304-00-742
- Mfr. Part No.:
- AC3560
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €26.00
View bulk pricing optionsSubtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
Temporarily out of stock
- 114 unit(s) shipping from 01 February 2027
- Plus 110 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.08 | - |
| 10 - 49 | €23.48 | €26.00 |
| 50 - 99 | €22.15 | €196.50 |
| 100 - 249 | €19.60 | €648.00 |
| 250 + | €19.19 | €1,722.50 |
*price indicative
- RS Stock No.:
- 507-508
- Distrelec Article No.:
- 304-00-742
- Mfr. Part No.:
- AC3560
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Keypad Layout | 4 x 3 | |
| Product Type | Membrane Keypad | |
| Membrane Operation | Yes | |
| Number of Keys | 12 | |
| Keypad Output | Matrix | |
| Mechanical Life Per Key | 1000000Cycles | |
| Panel Cutout Width | 76mm | |
| Actuator Colour | Silver | |
| Panel Cutout Height | 95mm | |
| Actuator Material | Polycarbonate | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Series | APEM | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Keypad Layout 4 x 3 | ||
Product Type Membrane Keypad | ||
Membrane Operation Yes | ||
Number of Keys 12 | ||
Keypad Output Matrix | ||
Mechanical Life Per Key 1000000Cycles | ||
Panel Cutout Width 76mm | ||
Actuator Colour Silver | ||
Panel Cutout Height 95mm | ||
Actuator Material Polycarbonate | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Series APEM | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- GB
Self-adhesive matrix membrane keypads
A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation and the removal of any limitation on keypad orientation
The legend for 4x4 and the 4x3 keypads, is formed by inserting two sheets, chosen from a set of 4 supplied with each keypad, into the two pockets of the keypad
4x1 keypad, requires one sheet (from the two supplied) to be inserted. Alternatively other suitable paper or polycarbonate legend sheets may be used
After inserting the legends, the self-adhesive keypad can be affixed on to any suitable clean flat surface
Flexible tail of the keypad may be terminated by means of a female connector to mate with PCB headers connectors e.g. see stock no 467-576
Each keypad has a black polycarbonate top layer with silver embossing and printing
Double-sided silver legend sheet has black legend printed on one side, with the other side blank
Supplied with a datasheet
Connection lead length 100 mm
Contact material: Ag
Actuator material: Polycarbonate
Mechanical life: 106 operations
Note
Stock numbers 693-2391 and 693-2388 have fixed legends and offer no different format.
Related links
- APEM IP54 12 Key Membrane Keypad
- APEM 12 Key Illuminated Silver Membrane Keypad
- APEM 4 Key Membrane Keypad
- APEM IP54 12 Key S150 Membrane Keypad
- Bopla IP65 12 Key Conductive Silver Membrane Keypad
- APEM 16 Key Membrane Keypad
- APEM 16 Key Illuminated Silver Membrane Keypad
- Phoenix Contact 45 Key NoPolyester Membrane Keypad
